ABC15DTKH

Heilind Number:SULABC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DTKH

Detailed Description

Introducing the ABC15DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Gold-plated Beryllium Copper contacts deliver excellent conductivity, while the matte tin termination plating ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the ABC15DTKH for efficient and durable board-to-board connections in your projects.