| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULABC17DCKI |
ABC17DCKI
| Heilind Number: | SULABC17DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DCKI, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and reliability. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. The female gender and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure connections. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. With two rows and 34 positions, it allows for versatile connectivity. Operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures suitability for harsh environments. Meet your demanding connectivity needs with the ABC17DCKI connector.

