ABC17DRAN-S93

Heilind Number:SULABC17DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DRAN-S93

Detailed Description

Introducing the ABC17DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 34-position, 2-row design offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and stable connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The right-angle orientation and tail length of 3.18mm allow for flexible installation. Overall, the ABC17DRAN-S93 is a versatile and reliable connector solution for your PCB connectivity needs.