ABC17DRMH

Heilind Number:SULABC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRMH

Detailed Description

Introducing the ABC17DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, each equipped with a loop bellow contact for secure mating. Its termination method is wire wrap, and the contact plating is gold for optimal conductivity. Accommodating a pitch of 2.54mm, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in extreme conditions. The clearance hole mount type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ABC17DRMH for efficient and long-lasting board-to-board connections.