ABC17DRMN

Heilind Number:SULABC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRMN

Detailed Description

Introducing the ABC17DRMN, a high-performance PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 34 positions for secure wire wrap termination. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures reliable signal transmission while withstanding voltage up to 700VAC. The loop bellow contact type and straight orientation further enhance its efficiency. With a tail length of 14.22mm (.56 in) and compact dimensions of .61 in height and 9.4mm (.37 in) width, it's suitable for various board-to-board applications. Matte Tin termination plating guarantees longevity, even in harsh operating temperatures ranging from -65 to 150°C. Trust the ABC17DRMN for superior connectivity in your projects.