ABC17DRTH

Heilind Number:SULABC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRTH

Detailed Description

Introducing the ABC17DRTH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With a temperature range of -65 to 150°C, this connector is suitable for use in various environments. The straight orientation and full bellow contact type further enhance its functionality. Featuring a compact design with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Whether for industrial machinery, telecommunications systems, or aerospace technology, the ABC17DRTH is the perfect solution for demanding connectivity needs.