ABC17DRXS

Heilind Number:SULABC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRXS

Detailed Description

Introducing the ABC17DRXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and a side hole mount type offers easy installation on PCBs. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation, along with 34 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial environments. With a compact design and a connector height of 10.95mm, it saves space on the PCB while maintaining high performance. Trust the ABC17DRXS for your connectivity needs in aerospace, defense, and other critical applications.