ABC17DTKT

Heilind Number:SULABC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DTKT

Detailed Description

The ABC17DTKT connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a high voltage tolerance of 700VAC, this female connector is designed for power-intensive applications. Boasting two rows of 34 gold-plated contacts, it guarantees secure and efficient connectivity on a 2.54mm pitch. The threaded mounting and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. From board-to-board to PCB connections, the ABC17DTKT is a versatile solution for your connectivity needs, meeting the highest standards of quality and performance.