ABC17DTMT

Heilind Number:SULABC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DTMT

Detailed Description

Introducing SKU ABC17DTMT, a high-quality Board-to-Board PCB Connector designed for precision performance. This connector features a sturdy construction with PPS & Beryllium Copper components, ensuring durability and reliability in demanding applications. With a 700 VAC voltage rating and an amperage of 3A, it guarantees efficient power transmission. The 34 gold-plated contacts, operating in a loop bellow configuration, offer optimal conductivity and signal integrity. Threaded mounting and thru-hole termination make installation a breeze, while the right-angle orientation and compact dimensions (15.49mm x 9.4mm x 6.35mm) provide flexibility in PCB layout. With a wide operating temperature range (-65°C to 150°C) and matte tin termination plating, this connector is suitable for use in various environments. Perfect for use in aerospace, defense, and industrial applications, the SKU ABC17DTMT sets a new standard in connectivity.