ABC18DETH

Heilind Number:SULABC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DETH

Detailed Description

Introducing the ABC18DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm, it offers precise alignment for optimal signal transmission. The cantilever contact type and straight orientation make it easy to insert and remove cables. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its compact design, with two rows and 36 positions, saves valuable space on your PCB. The termination method of thru-hole with matte tin plating guarantees secure and durable soldering. Trust the ABC18DETH for efficient and robust board-to-board connectivity in your electronic systems.