ABC18DRAI-S93

Heilind Number:SULABC18DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DRAI-S93

Detailed Description

Introducing the ABC18DRAI-S93, a high-performance connector designed for optimal conductivity in demanding environments. With a pitch of 2.54mm and 36 female contacts arranged in two rows, this threaded mount connector ensures secure and efficient board-to-board or card edge connections. Its contact material, Beryllium Copper, plated with gold for enhanced durability and conductivity, guarantees reliable performance even in high-voltage applications up to 700VAC. Featuring a full bellow contact type and right-angle orientation, it offers ease of use and space-saving benefits. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhances its suitability for a wide range of industrial and commercial settings. Trust in the ABC18DRAIS93 for superior quality and performance in your connectivity needs.