ABC18DRMT

Heilind Number:SULABC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRMT

Detailed Description

The ABC18DRMT is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1in) and two rows of 36 positions, this threaded mount connector is perfect for board-to-board and card edge connections. Its wire wrap termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission even in high-voltage applications up to 700VAC. The straight orientation and loop bellow contact type offer easy and secure mating. With a temperature range of -65 to 150°C and matte tin termination plating, it's suitable for use in a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, the ABC18DRMT connector is compact yet efficient, making it an ideal choice for demanding PCB connectivity needs.