ABC18DRYH

Heilind Number:SULABC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRYH

Detailed Description

Featuring a robust construction, the ABC18DRYH PCB Connector is designed for high-performance applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its Beryllium Copper contacts with gold plating offer excellent conductivity and durability. The connector, with a straight orientation and 36 positions, is ideal for use in electronic devices requiring secure board-to-board connections. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in harsh environments. With a clearance hole mount type and termination method through hole, installation is efficient and secure. The matte tin termination plating further enhances its longevity. Perfect for demanding industries, this connector is a dependable solution for your connectivity needs.