ABC18DSXS

Heilind Number:SULABC18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULABC18DSXS

Detailed Description

Introducing the ABC18DSXS, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted from a unique blend of PPS and Beryllium Copper, this connector ensures excellent conductivity with a low amperage of 3A and a high voltage rating of 700VAC. Featuring a female gender with a single row of 18 positions, it offers seamless integration into your PCB layout. The side hole mount type and thru-hole termination method guarantee secure and stable connections. The contact material of Beryllium Copper with gold plating ensures long-lasting durability even in harsh environments with an operating temperature range of -65 to 150°C. With a pitch of 2.54mm and a straight orientation, this connector provides precise and efficient signal transmission. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC18DSXS for your connectivity needs in aerospace, defense, and industrial applications.