ABC18DTMD-S189

Heilind Number:SULABC18DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTMD-S189

Detailed Description

Introducing the ABC18DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and right-angle orientation make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. The clearance hole mount type and thru-hole termination method simplify installation. With 36 positions and a pitch of 2.54mm, it facilitates secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABC18DTMD-S189 for efficient and dependable board-to-board connectivity.