| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC19DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULABC19DRYS |
ABC19DRYS
| Heilind Number: | SULABC19DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC19DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC19DRYS, a high-performance female connector perfect for board-to-board PCB applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in the most demanding environments. Featuring a pitch of 2.54mm and accommodating 38 positions across 2 rows, it offers seamless connectivity. The straight orientation and side hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial applications. Trust the ABC19DRYS for efficient and secure connections in your projects.

