ABC20DKMI-S1243

Heilind Number:SULABC20DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKMI-S1243

Detailed Description

Introducing the ABC20DKMI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and a straight orientation, it offers seamless connectivity. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and wire wrap termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating enhances its performance further. Perfect for high-reliability applications, the ABC20DKMI-S1243 is a top choice in the world of connectors.