ABC20DRAI-S734

Heilind Number:SULABC20DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC20DRAI-S734

Detailed Description

Introducing the ABC20DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector offers exceptional durability and conductivity. Featuring a threaded mount type and through-hole termination method, it ensures secure and reliable connections. The gold-plated beryllium copper contacts provide optimal signal transmission, while the full bellow design and right-angle orientation enhance accessibility in tight spaces. With two rows and 40 positions, it accommodates complex PCB layouts with ease. Rated for 700VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the ABC20DRAI-S734 is a top choice for high-reliability connectivity.