ABC20DRES

Heilind Number:SULABC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRES

Detailed Description

Introducing the ABC20DRES, a high-performance female connector meticulously crafted for precision connections in PCB applications. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers ample connectivity options. The termination method of eyelet and contact plating of gold guarantee reliable signal transmission. Operating flawlessly at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring at 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, it's compact yet efficient. Ideal for hi-rel applications, this connector, with matte tin termination plating, is a must-have in any professional setup. Elevate your PCB connectivity with the ABC20DRES.