ABC20DRSH

Heilind Number:SULABC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRSH

Detailed Description

The ABC20DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, this connector is ideal for power and signal transmission. The female gender, dual-row design with 40 positions, and straight orientation make it versatile for various PCB configurations. Its loop bellow contact type and gold plating guarantee excellent signal integrity. The clearance hole mount and thru-hole termination method facilitate easy and secure installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. With matte tin termination plating, it ensures long-term reliability. The ABC20DRSH is a top choice for applications in aerospace, defense, telecommunications, and industrial sectors.