ABC20DRTH-S13

Heilind Number:SULABC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRTH-S13

Detailed Description

The ABC20DRTH-S13 connector is a high-performance solution for board-to-board and card edge connections, featuring PPS & Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 40 positions on two rows, it offers secure and efficient connectivity. The female gender and straddle orientation make it versatile for various applications. Gold-plated Beryllium Copper contacts ensure optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The tail length of 4.7mm facilitates easy installation. Whether in industrial or commercial settings, the ABC20DRTH-S13 guarantees high performance and longevity.