| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DRTN |
ABC20DRTN
| Heilind Number: | SULABC20DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 40 positions across 2 rows, this connector offers reliable connectivity in a compact form. The female connector, made of PPS and Beryllium Copper with gold plating, ensures excellent signal transmission and durability. Its straight orientation and no mounting requirement make installation easy. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of electronic systems. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees performance even in harsh environments. Trust the ABC20DRTN for secure and efficient board-to-board connections in your projects.

