ABC20DRYI-S93

Heilind Number:SULABC20DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRYI-S93

Detailed Description

The ABC20DRYI-S93 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions each, it provides ample contact points for secure PCB mounting. The threaded mount type and thru-hole termination method ensure easy and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and resistance to corrosion. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it complies with RoHS regulations. The ABC20DRYIS93 is a top choice for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.