ABC20DRYI

Heilind Number:SULABC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRYI

Detailed Description

Introducing the ABC20DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek, threaded mount type, this connector ensures secure and stable connections in any setup. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The dual-row design with 40 positions and a pitch of 2.54mm allows for efficient signal transmission. Operating at voltages up to 700 VAC and with an impressive amperage rating of 3A, it's suitable for a wide range of power and signal transfer tasks. With a straight orientation and through-hole termination method, installation is hassle-free. The connector's rugged construction, along with a wide operating temperature range of -65 to 150°C, makes it ideal for even the most challenging environments. Whether in aerospace, automotive, or industrial applications, the ABC20DRYI ensures reliable connectivity. Elevate your projects with this essential component.