ABC20DTKI-S288

Heilind Number:SULABC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTKI-S288

Detailed Description

This female board-to-board PCB connector, SKU ABC20DTKI-S288, is designed for high-reliability applications, featuring PPS and Beryllium Copper construction for durability. With a pitch of 2.54mm, it offers precise connectivity in two rows of 40 positions. The termination method of Card Extender ensures secure attachment. Contacts plated with gold provide excellent conductivity, while the contact material of Beryllium Copper enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance standards. Its compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation. Ideal for applications requiring reliable board-to-board connections, this connector guarantees high performance in demanding scenarios.