ABC22DCKD-S288

Heilind Number:SULABC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DCKD-S288

Detailed Description

Introducing the ABC22DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row configuration and a clearance hole mount type, it offers easy installation onto PCBs. The 44-position female connector with a loop bellow contact type and gold plating guarantees excellent signal transmission with minimal interference. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent power requirements. Its straddle orientation and .175-inch tail length provide versatility in board-to-board connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for industrial, aerospace, and military applications where reliability is paramount. Upgrade your PCB designs with the ABC22DCKD-S288 for superior performance.