ABC22DCKT

Heilind Number:SULABC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DCKT

Detailed Description

Introducing the ABC22DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 gold-plated contacts, this connector ensures secure and reliable connections. The contact material, Beryllium Copper, guarantees excellent conductivity and durability. Featuring a threaded mount type and through-hole termination method, installation is quick and hassle-free. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The straight orientation and 2 rows of female connectors offer versatility in connectivity. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Trust in the ABC22DCKT for seamless and efficient board-to-board connections.