ABC22DKDN-S1243

Heilind Number:SULABC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKDN-S1243

Detailed Description

This PPS & Beryllium Copper female connector, SKU ABC22DKDN-S1243, boasts a 2-row design with a pitch of 2.54mm for efficient board-to-board PCB connections. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. Featuring cantilever contact type plated with gold for optimal conductivity, it guarantees high performance in demanding environments. The straight orientation and no mounting requirement make installation hassle-free. With 44 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse applications. Its compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained setups. The matte tin termination plating ensures durability. A versatile choice for high-quality PCB connections, it's a must-have for any electronic project.