| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC22DRAH-S734 |
ABC22DRAH-S734
| Heilind Number: | SULABC22DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC22DRAH-S734, a high-performance PCB connector designed for demanding applications. Featuring a 2-row configuration and female gender, this connector ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 44 positions offer versatility in connectivity. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it's suitable for a wide range of environments. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust in the reliability of this connector for your high-performance PCB needs.

