ABC22DRSH

Heilind Number:SULABC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRSH

Detailed Description

Introducing the ABC22DRSH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and a current rating of 3 A, it offers robust power transmission capabilities. The 44-position, 2-row design allows for versatile connectivity options. Gold-plated contact surfaces guarantee low contact resistance and high durability. With a straight orientation and clearance hole mount type, installation is convenient. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in diverse industrial settings. Its compact size, with a height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ABC22DRSH for secure and efficient board-to-board connections in your projects.