ABC22DRXI

Heilind Number:SULABC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRXI

Detailed Description

Introducing our ABC22DRXI connector, designed for high-performance applications requiring secure and reliable connectivity. This female connector features two rows with a threaded mount type for easy and stable installation. The termination method is through-hole, ensuring robust connections. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, this connector guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, with a tail length of 4.7mm (.185 in), this connector is compact yet powerful. Suitable for board-to-board PCB and card edge connections, it is a vital component in various electronic systems. The termination plating with matte tin ensures long-term reliability. With its high-quality construction and performance, the ABC22DRXI connector is the perfect choice for demanding applications.