ABC22DTMH

Heilind Number:SULABC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTMH

Detailed Description

Introducing the ABC22DTMH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring optimal conductivity and longevity. With a contact plating of gold and termination plating of Matte Tin, it offers excellent corrosion resistance for seamless operation. The 44-position, right-angle orientation with a 2.54mm pitch and 700VAC voltage rating make it ideal for demanding applications. Its clearance hole mount type and thru-hole termination method simplify installation, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained designs. Trust in the ABC22DTMH for superior performance in your connectivity needs.