ABC24DRSH

Heilind Number:SULABC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRSH

Detailed Description

Introducing SKU ABC24DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The 48 gold-plated contacts, made of Beryllium Copper, offer optimal conductivity and signal integrity. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for use in harsh environments. The straight orientation, two rows, and loop bellow contact type facilitate seamless connections. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.83mm, it provides a compact yet robust solution. Trust in the ABC24DRSH for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.