ABC24DTAD

Heilind Number:SULABC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DTAD

Detailed Description

Introducing the ABC24DTAD, a high-quality Board to Board PCB Connector designed for reliable and efficient electrical connections. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability in demanding environments. With a 2.54 mm pitch and 48 positions across two rows, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various applications. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for both standard and high-power circuits. Its loop bellow contact type and Thru Hole termination method provide secure and stable connections. With a compact size of 9.4 mm width and .61 in height, it's space-efficient for PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the ABC24DTAD is the ideal choice for seamless board-to-board connections.