| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC24DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC24DTKS-S288 |
ABC24DTKS-S288
| Heilind Number: | SULABC24DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC24DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABC24DTKS-S288 is a high-performance female PCB connector designed for critical applications requiring reliable power and signal transmission. With a compact form factor and side-hole mount type, it offers easy installation onto circuit boards. Featuring two rows of 48 gold-plated Beryllium Copper contacts with a loop bellow design, it ensures secure and low-resistance connections. Operating at temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its 700 VAC voltage rating and 3 A amperage capacity make it ideal for demanding industrial and aerospace systems. The connector's matte tin termination plating guarantees durability and corrosion resistance. Overall, the ABC24DTKS-S288 is a top choice for hi-rel board-to-board and card edge connections, meeting the stringent requirements of modern electronics.

