ABC25DREI-S93

Heilind Number:SULABC25DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC25DREI-S93

Detailed Description

The ABC25DREI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable and low-resistance connections. With a 2.54mm pitch and straight orientation, it is suitable for use in various electronic devices. The connector has two rows, each with 50 positions, allowing for efficient signal transmission. Its threaded mount type and eyelet termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C and rated for 700 VAC, it is ideal for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Overall, the ABC25DREI-S93 offers high reliability and performance in connecting PCBs, making it a valuable component in electronic assemblies.