ABC25DRMI

PPS & BERYLLIUM COPPER; .0

The ABC25DRMI, a high-performance connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. Featuring two rows of contacts with a 2.54mm pitch and 50 positions, it offers ample connectivity options. The termination method of wire wrap and gold contact plating ensure secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating adds further durability. Whether used in board-to-board or card edge connections, the ABC25DRMI guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABC25DRMI
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: