ABC25DRMS-S288

Heilind Number:SULABC25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DRMS-S288

Detailed Description

Introducing the ABC25DRMS-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 50 positions across 2 rows, it offers seamless integration on PCBs. The female gender, side hole mount type, and card extender termination method make installation a breeze. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and straddle orientation further enhance performance. With a tail length of 13.84mm and a slim connector height of 15.49mm, it's space-efficient without compromising functionality. The termination plating of matte tin ensures longevity, even in harsh environments with an operating temperature range of -65 to 150°C. Trust in the ABC25DRMS-S288 for seamless connectivity in your next project.