ABC25DRXN

Heilind Number:SULABC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC25DRXN

Detailed Description

Introducing the ABC25DRXN, a high-performance female connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector ensures durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring two rows of 50 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its straight orientation and no mounting requirement allow for easy installation on PCBs. With a pitch of 2.54mm and a tail length of 4.7mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in harsh environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.