ABC25DSXI

Heilind Number:SULABC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULABC25DSXI

Detailed Description

Introducing the ABC25DSXI, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. With PPS & Beryllium Copper construction, this connector ensures optimal signal integrity and durability. Featuring a Female gender with a single row, Threaded mount type, and Thru Hole termination method, it offers secure and reliable attachment. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation ensure efficient mating. Boasting 25 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. The matte Tin termination plating enhances solderability. With a low-profile design measuring 10.95mm in height and 8.38mm in width, it saves space on the board. Classified under hi-rel connectors, the ABC25DSXI is the perfect solution for aerospace, defense, and other mission-critical systems.