ABC25DTBT-S189

Heilind Number:SULABC25DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTBT-S189

Detailed Description

The ABC25DTBT-S189 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient on the PCB. Matte Tin termination plating ensures compliance with RoHS regulations. Whether in board-to-board or card edge connections, the ABC25DTBT-S189 excels, making it a reliable choice for high-reliability applications.