ABC25DTKH-S288

Heilind Number:SULABC25DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC25DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC25DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC25DTKH-S288

Detailed Description

Introducing the ABC25DTKH-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 50 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Straddle orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, the ABC25DTKH-S288 is a reliable solution for your board-to-board and card edge connection needs.