ABC26DRAN-S93

Heilind Number:SULABC26DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRAN-S93

Detailed Description

Introducing the ABC26DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The female connector has two rows, each with 26 positions, allowing for efficient PCB mating. Its right-angle orientation and through-hole termination method offer easy installation. Gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. With a wide operating temperature range of -65°C to 150°C, this connector is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet durable solution for your connectivity needs. Trust the ABC26DRAN-S93 for dependable performance in critical electronic systems.