ABC26DRTI-S93

Heilind Number:SULABC26DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC26DRTI-S93

Detailed Description

Introducing ABC26DRTI-S93, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features a threaded mount type and thru-hole termination method for secure and reliable connections. With two rows and 52 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at up to 700 VAC and with an amperage of 3A, it is suitable for various power and signal transmission needs. Its straight orientation, full bellow contact type, and 2.54mm pitch make it versatile for use in Board to Board, PCB, and Card Edge applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance even in harsh environments. Compact yet sturdy, this connector, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained designs. Whether in aerospace, defense, or industrial settings, the ABC26DRTIS93 ensures reliable connectivity every time.