ABC26DRYS

Heilind Number:SULABC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC26DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC26DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULABC26DRYS

Detailed Description

Introducing our ABC26DRYS Board To Board PCB Connector, meticulously engineered for high-performance applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Featuring a Full Bellow contact type and gold contact plating, it offers reliable signal integrity. The 2.54mm pitch and 52 positions cater to versatile connectivity needs. Its straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Trust in the ABC26DRYS for seamless board-to-board connections in your projects.