ABC28DCKS-S288

Heilind Number:SULABC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DCKS-S288

Detailed Description

SKU ABC28DCKS-S288 features a high-performance PPS and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. This female connector, with two rows and a side hole mount type, offers seamless integration into PCB setups. Its card extender termination method, along with gold-plated Beryllium Copper contacts, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation provide secure connections. Boasting 56 positions and a tail length of 4.45mm, it accommodates complex circuitry. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Its matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product caters to various connectivity needs. While not specifically designed for high reliability applications, its robust features make it a versatile choice for many projects. Purchase the ABC28DCKSS288 connector for premium quality and performance.