ABC28DETI

Heilind Number:SULABC28DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DETI

Detailed Description

Introducing the ABC28DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 56 positions for versatile connectivity. Contact plating in gold and termination plating in matte tin ensure optimal conductivity. Operating temperature range from -65 to 150°C makes it ideal for a wide range of industries. The straight orientation and threaded mount type provide easy installation on PCBs. With its cantilever contact type and tail length of 5.08mm, it guarantees secure connections. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the ABC28DETI for high-quality board-to-board connections in your electronic designs.