ABC28DRAI

Heilind Number:SULABC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRAI

Detailed Description

The ABC28DRAI is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and voltage handling capability of 700VAC, this connector is ideal for power and signal transmission in demanding applications. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. The 2-row design with 56 positions allows for efficient board-to-board connectivity. Contact materials plated with gold and termination plated with matte tin ensure excellent corrosion resistance. Operating in a wide temperature range of -65 to 150°C, and featuring a compact size with dimensions of 10.95mm in height and 8.38mm in width, the ABC28DRAI connector is suitable for use in various industries. Its full bellow contact type and right-angle orientation further enhance its versatility. Trust in this connector for dependable performance in your critical electronic systems.