ABC28DRMH

Heilind Number:SULABC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMH

Detailed Description

Introducing the ABC28DRMH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. With wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. Operating at a maximum of 3A and 700VAC, it meets stringent power requirements. Featuring 56 positions, each with a loop bellow contact type, it offers ample connectivity. The straight orientation and 14.22mm tail length facilitate easy installation. With an operating temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or industrial settings, the ABC28DRMH is the ideal choice for seamless PCB connections.