ABC28DRMI-S288

Heilind Number:SULABC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRMI-S288

Detailed Description

Introducing the ABC28DRMIS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. With a thread mount type and card extender termination method, installation is quick and secure. The 56-position, dual-row female connector with a pitch of 2.54mm accommodates multiple connections with ease. Boasting a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it offers exceptional versatility. The contact material is gold-plated Beryllium Copper, guaranteeing superior conductivity and durability. With a loop bellow contact type and straddle orientation, signal transmission is efficient and precise. The matte tin termination plating enhances longevity, making it ideal for long-term use. Compact in design, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Whether for aerospace, telecommunications, or industrial applications, the ABC28DRMIS288 is the perfect choice for high-reliability connectivity solutions.